The CSR132733 is a tantalum capacitor with a capacitance of 3.9uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is terminated in an axial configuration and is rated for a DC voltage of 10V.
Cornell Dubilier CSR132733 technical specifications.
| Capacitance | 3.9uF |
| Dielectric | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CSR132733 to view detailed technical specifications.
No datasheet is available for this part.