The CSR132784 is a solid tantalum capacitor with a capacitance of 6.8uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is terminated in an axial configuration and is packaged for through-hole mounting. It is not RoHS compliant.
Cornell Dubilier CSR132784 technical specifications.
| Capacitance | 6.8uF |
| Dielectric | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.