The CSR133141 is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 75VDC. It has a tolerance of 10% and a leakage current of 7. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is mounted through a hole with an axial termination style. It has a failure rate of S.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier CSR133141 technical specifications.
| Capacitance | 15uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |