This Cornell Dubilier CSR133144 is a solid tantalum capacitor with a capacitance of 0.0047uF and a voltage rating of 100VDC. It has a tolerance of 20% and a leakage current of 0.3. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius. The failure rate is specified as S.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier CSR133144 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |