Cap Tant Solid 22uF 15V 10% (4.7 X 12.04mm) Axial (0.001%FR) 125°C T/R
Sign in to ask questions about the Cornell Dubilier CSR138053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CSR138053 technical specifications.
| Capacitance | 22uF |
| Dielectric | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CSR138053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.