The CSR13J335MR is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 100V. It operates within a temperature range of -55 to 125C. The capacitor is designed for through-hole mounting and features a length of 17.42mm. It is manufactured by Cornell Dubilier as part of the CSR13 series.
Sign in to ask questions about the Cornell Dubilier CSR13J335MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CSR13J335MR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 17.42 |
| Polarity | POLARIZED |
| Manufacturer Series | CSR13 |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CSR13 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CSR13J335MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.