The Cornell Dubilier D101F102FO3F is a general-purpose mica capacitor with a capacitance of 1nF and a voltage rating of 100V. It features a radial package and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The D10 series from Cornell Dubilier offers a range of mica capacitors suitable for various applications.
Cornell Dubilier D101F102FO3F technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D10 |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier D101F102FO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.