Cap Mica 360pF 500V 2% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 360pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 3.6mm |
| Size | 9.9 X 5.6 X 9.7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |