
This 1000uF electrolytic capacitor has a rated voltage of 200VDC and a tolerance of -10% to 50%. It features a high capacitance value and a standard ESR type. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It operates within a temperature range of -40°C to 85°C and has a leakage current of 6000uA at 5 minutes.
Sign in to ask questions about the Cornell Dubilier DCMC102T200AA2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMC102T200AA2B technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 53.98 |
| Product Diameter (mm) | 34.93 |
| Product Weight (g) | 57 |
| Number of Terminals | 2 |
| Size (mm) | 34.93 X 53.98 |
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 200VDC |
| ESR | 0.14Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 2600mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier DCMC102T200AA2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.