This Cornell Dubilier capacitor features a capacitance of 1000uF and a DC rated voltage of 400VDC with a tolerance of -10% to 50%. It has a high ESR of 0.142 and a ripple current of 3500. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier DCMC102T400BH2B technical specifications.
| Capacitance | 1000uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 400VDC |
| ESR | 0.142Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.