Cap Aluminum Lytic 0.1F 75V -10% to 75% (88.9 X 104.78mm) Screw Terminal 0.012 Ohm 20400mA 4000h 85°C
Cornell Dubilier DCMC104U075FC2D technical specifications.
| Capacitance | 0.1F |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.012Ohm |
| Ripple Current | 20400mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 88.9 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier DCMC104U075FC2D to view detailed technical specifications.
No datasheet is available for this part.