The DCMC123T450FG2D is a 12mF aluminum electrolytic capacitor from Cornell Dubilier, rated for 450V DC and 50% tolerance. It features a clamp mount package type and is packaged in bulk. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier DCMC123T450FG2D technical specifications.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Diameter | 89mm |
| Lead Pitch | 31.75mm |
| Length | 220mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |