This 10VDC aluminum electrolytic capacitor has a capacitance of 0.13F with a tolerance of -10% to 75%. It features a clamp mount termination style with a screw terminal and a standard ESR type. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 4000 hours. It is constructed with an aluminum cylindrical can and has a high capacitance value.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.13F |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.01Ohm |
| Ripple Current | 11600mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 34.93 X 117.48mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |