The Cornell Dubilier DCMC144U010BH2B is a 10VDC aluminum electrolytic capacitor with a capacitance of 0.14F. It features a clamp mount termination style and a standard ESR type. The capacitor has a high capacitance and is suitable for applications requiring a high level of capacitance. It operates within a temperature range of -40°C to 85°C and has a lifetime of 4000 hours. The capacitor is constructed with an aluminum cylindrical can and has a size of 50.8 X 66.68.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier DCMC144U010BH2B technical specifications.
| Capacitance | 0.14F |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.013Ohm |
| Ripple Current | 11400mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.