The Cornell Dubilier DCMC153T200CF2B is a 15mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 200V and is RoHS compliant. The capacitor is packaged in bulk and has a tolerance of 50%. Its lead pitch is 28.6mm and it has a length of 143mm.
Sign in to ask questions about the Cornell Dubilier DCMC153T200CF2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMC153T200CF2B technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 19.7mR |
| Height | 63.5mm |
| Lead Pitch | 28.6mm |
| Length | 143mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC153T200CF2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.