Cap Aluminum Lytic 15000uF 200V -10% to 50% (76.2 X 104.78mm) Screw Terminal 0.02 Ohm 14300mA 4000h 85°C
Sign in to ask questions about the Cornell Dubilier DCMC153T200DC2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMC153T200DC2B technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC153T200DC2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.