The DCMC163U050AB1B is an aluminum electrolytic capacitor from Cornell Dubilier with a maximum operating temperature of 85 degrees Celsius. It has a capacitance of 16000 microfarads and a DC rated voltage of 50 volts. The capacitor is a polarized component with a length of 80.142 millimeters. It is designed for use in clamp mount applications and is part of the DCMC series from Cornell Dubilier.
Cornell Dubilier DCMC163U050AB1B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 80.142 |
| Polarity | POLARIZED |
| Manufacturer Series | DCMC |
| Capacitance | 16000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | DCMC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.