
Cap Aluminum Lytic 16000uF 50V -10% to 75% (34.93 X 79.38mm) Screw Terminal 0.024 Ohm 7400mA 2000h 85°C
Cornell Dubilier DCMC163U050AB2B technical specifications.
| Capacitance | 16mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 23.6mR |
| Height | 34.93mm |
| Height - Seated (Max) | 3.187inch |
| Lead Pitch | 12.7mm |
| Length | 80mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 7.4A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
