The Cornell Dubilier DCMC172T500DB2B is a 1700uF aluminum electrolytic capacitor with a maximum operating voltage of 500VDC. It features a clamp mount termination style and a standard ESR type. The capacitor has a tolerance of -10% to 50% and a ripple current rating of 6400. It is constructed with an aluminum cylindrical can and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1700uF |
| Voltage | 500VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 500VDC |
| ESR | 0.086Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 76.2 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |