
This 35mm radial chassis mount aluminum electrolytic capacitor has a capacitance of 1.8mF and a voltage rating of 200V. It operates within a temperature range of -40°C to 85°C and features an equivalent series resistance of 78.5mR. The capacitor is packaged in bulk and is RoHS compliant. It measures 80mm in length and 35mm in diameter, with a seated height of 3.187 inches and a lead pitch of 0.5 inches.
Cornell Dubilier DCMC182T200AB2B technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 78.5mR |
| Height - Seated (Max) | 3.187inch |
| Insulation Material | PVC |
| Lead Pitch | 0.5inch |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.