Cap Aluminum Lytic 2100uF 400V -10% to 50% (63.5 X 79.38mm) Screw Terminal 0.065 Ohm 6400mA 4000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 2100uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 400VDC |
| ESR | 0.065Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 63.5 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |