The Cornell Dubilier DCMC222T450CC2A is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a DC rated voltage of 450 volts. It has a tolerance of 50% and a lifespan of 2000 hours. This component is designed for use in applications where a high capacitance value is required, and it can operate within a temperature range of -40°C to 85°C. The capacitor is packaged in a bulk format and has a screw termination. It is a standard type of aluminum electrolytic capacitor.
Cornell Dubilier DCMC222T450CC2A technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.