Cap Aluminum Lytic 2200uF 450V -10% to 50% (63.5 X 104.78mm) Screw Terminal 2000h 85°C
Cornell Dubilier DCMC222T450CC2B technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Height | 105mm |
| Lead Free | Lead Free |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
No datasheet is available for this part.