The Cornell Dubilier DCMC232T160AH2B is a 2300uF aluminum electrolytic capacitor with a rated voltage of 160VDC. It has a tolerance of -10% to 50% and an ESR of 0.07. The capacitor is designed for clamp mount applications and features screw terminal connections. It operates within a temperature range of -40 to 85 degrees Celsius and has a high capacitance value.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier DCMC232T160AH2B technical specifications.
| Capacitance | 2300uF |
| Voltage | 160VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 160VDC |
| ESR | 0.07Ohm |
| Ripple Current | 4000mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.