The Cornell Dubilier DCMC233U075CH2B is a 23000uF aluminum electrolytic capacitor with a rated voltage of 75VDC. It features a clamp mount termination style and a screw terminal connection. The capacitor has a standard ESR type and a high capacitance value. It operates within a temperature range of -40°C to 85°C and has a lifetime of 4000 hours. The DCMC233U075CH2B is designed for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier DCMC233U075CH2B technical specifications.
| Capacitance | 23000uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 75VDC |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 9400mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.