
Aluminum electrolytic capacitor with 2400µF capacitance and 450V DC rated voltage. Features a low ESR of 54.7mΩ and a ripple current rating of 7.7A. Designed for chassis mounting with screw terminals, this radial component operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 63.5mm diameter and 104.78mm height.
Sign in to ask questions about the Cornell Dubilier DCMC242T450CC2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMC242T450CC2B technical specifications.
| Capacitance | 2.4mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 54.7mR |
| Height | 104.78mm |
| Insulation Material | PVC |
| Lead Diameter | 8mm |
| Lead Free | Lead Free |
| Lead Length | 7.1mm |
| Lead Pitch | 28.6mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 7.7A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC242T450CC2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.