This aluminum electrolytic capacitor has a capacitance of 30mF and a DC rated voltage of 250V. It operates within a temperature range of -40°C to 85°C and is available in a clamp mount package. The capacitor is RoHS compliant and has a tolerance of 50%. It measures 76mm in diameter and 220mm in length with a lead pitch of 31.75mm.
Cornell Dubilier DCMC303T250DG2B technical specifications.
| Capacitance | 30mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 220mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC303T250DG2B to view detailed technical specifications.
No datasheet is available for this part.