Cap Aluminum Lytic 3200uF 75V -10% to 75% (34.93 X 41.28mm) Screw Terminal 0.076 Ohm 3200mA 2000h 85°C
Sign in to ask questions about the Cornell Dubilier DCMC322U075AK2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMC322U075AK2B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 42.042 |
| Polarity | POLARIZED |
| Capacitance | 3200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier DCMC322U075AK2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.