Aluminum electrolytic capacitor with 3300µF capacitance and 450V DC rated voltage. Features 20% tolerance, 40mΩ ESR, and 9.2A ripple current capability. This cylindrical component offers screw terminal termination and a 4000-hour life at 85°C. Designed for chassis mounting, it operates from -40°C to 85°C.
Cornell Dubilier DCMC332M450CE5F technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 63.5mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 130mm |
| Lead Pitch | 28.6mm |
| Length | 130mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.0404R |
| Ripple Current | 9.2A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC332M450CE5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.