
This 33mF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 75%. It is designed for use in clamp mount applications and has a maximum operating temperature of 85°C. The capacitor is made with a dielectric material of aluminum and has an equivalent series resistance of 16.5mR. It is compliant with RoHS regulations and has a packaging type of bulk.
Cornell Dubilier DCMC333U100CC2B technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16.5mR |
| Height | 104.78mm |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC333U100CC2B to view detailed technical specifications.
No datasheet is available for this part.