The Cornell Dubilier DCMC342T300BC2B is a 3400uF aluminum electrolytic capacitor with a rated voltage of 300VDC. It features a clamp mount design with screw terminal connections and a standard ESR type. The capacitor operates within a temperature range of -40°C to 85°C and has a high capacitance value. It is constructed with an aluminum cylindrical can and has a lifetime of 4000 hours. The DCMC342T300BC2B is a standard aluminum electrolytic capacitor suitable for a variety of applications.
Cornell Dubilier DCMC342T300BC2B technical specifications.
| Capacitance | 3400uF |
| Voltage | 300VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 300VDC |
| ESR | 0.046Ohm |
| Ripple Current | 7400mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 50.8 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier DCMC342T300BC2B to view detailed technical specifications.
No datasheet is available for this part.