Cap Aluminum Lytic 3500uF 500V -10% to 50% (88.9 X 104.78mm) Screw Terminal 0.04 Ohm 11100mA 4000h 85°C
Cornell Dubilier DCMC352T500FC2D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 105.542 |
| Polarity | POLARIZED |
| Capacitance | 3500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.