This 36mF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of -10%. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is packaged in a clamp mount configuration with a diameter and height of 34.93mm, and a lead pitch of 12.7mm.
Sign in to ask questions about the Cornell Dubilier DCMC363U035AC2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DCMC363U035AC2B technical specifications.
| Capacitance | 36mF |
| Package/Case | Aluminum |
| Diameter | 34.93mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20.1mR |
| Height | 34.93mm |
| Lead Pitch | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | -10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC363U035AC2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.