Cap Aluminum Lytic 3700uF 250V -10% to 50% (44.45 X 104.78mm) Screw Terminal 0.04 Ohm 8100mA 4000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 3700uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 250VDC |
| ESR | 0.04Ohm |
| Ripple Current | 8100mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 44.45 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |