This 3700uF aluminum electrolytic capacitor has a maximum operating voltage of 350VDC and a tolerance of -10% to 50%. It features a high capacitance value and a low ESR of 0.04. The capacitor is designed for clamp mount applications and has a screw terminal termination style. It operates within a temperature range of -40°C to 85°C.
Cornell Dubilier DCMC372T350CC2B technical specifications.
| Capacitance | 3700uF |
| Voltage | 350VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 350VDC |
| ESR | 0.04Ohm |
| Ripple Current | 9000mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier DCMC372T350CC2B to view detailed technical specifications.
No datasheet is available for this part.