Aluminum electrolytic capacitor with 38,000µF capacitance and 50V DC rated voltage. Features a low 16.3mΩ ESR and 11.9A ripple current capability. Designed for chassis mounting with screw terminals, this radial component measures 50.8mm in diameter and 79.38mm in height. Offers a wide tolerance of -10% to +75% and a lifespan of 2000 hours at 85°C.
Cornell Dubilier DCMC383U050BB2B technical specifications.
| Capacitance | 38mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16.3mR |
| Height | 79.38mm |
| Lead Diameter | 8mm |
| Lead Free | Lead Free |
| Lead Length | 7.1mm |
| Lead Pitch | 22.23mm |
| Leakage Current | 6mA |
| Length | 80mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 11.9A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC383U050BB2B to view detailed technical specifications.
No datasheet is available for this part.