
Cornell Dubilier DCMC392M400CD5F technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 63.5mm |
| ESR (Equivalent Series Resistance) | 39mR |
| Height | 118mm |
| Lead Pitch | 28.6mm |
| Length | 117.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC392M400CD5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
