This aluminum electrolytic capacitor has a capacitance of 4100uF and a DC rated voltage of 250VDC with a tolerance of -10% to 50%. It features a standard ESR of 0.052 and a high ripple current of 6300. The capacitor is designed for clamp mount and has a cylindrical can construction with screw terminal termination. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier DCMC412T250CH2B technical specifications.
| Capacitance | 4100uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 250VDC |
| ESR | 0.052Ohm |
| Ripple Current | 6300mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.