Cap Aluminum Lytic 41000uF 35V -10% to 75% (50.8 X 66.68mm) Screw Terminal 0.02 Ohm 8100mA 4000h 85°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier DCMC413U035BH2B technical specifications.
| Capacitance | 41000uF |
| Voltage | 35VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 35VDC |
| ESR | 0.02Ohm |
| Ripple Current | 8100mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.