Cap Aluminum Lytic 5000uF 450V -10% to 50% (88.9 X 104.78mm) Screw Terminal 0.032 Ohm 12500mA 4000h 85°C
Cornell Dubilier DCMC502T450FC2D technical specifications.
| Capacitance | 5000uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| ESR | 0.032Ohm |
| Ripple Current | 12500mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 88.9 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier DCMC502T450FC2D to view detailed technical specifications.
No datasheet is available for this part.