Cap Aluminum Lytic 5300uF 75V -10% to 75% (34.93 X 53.98mm) Screw Terminal 0.051 Ohm 4400mA 2000h 85°C
Cornell Dubilier DCMC532U075AA2B technical specifications.
| Capacitance | 5.3mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50.7mR |
| Height | 34.93mm |
| Lead Pitch | 12.7mm |
| Length | 54mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC532U075AA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.