The Cornell Dubilier DCMC573U010AH2B is a high capacitance aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of -10% to 75%. It features a standard ESR type and a high ripple current rating of 7500. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 4000 hours.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier DCMC573U010AH2B technical specifications.
| Capacitance | 57000uF |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.02Ohm |
| Ripple Current | 7500mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.