The Cornell Dubilier DCMC593U025BH2B is a 59000uF aluminum electrolytic capacitor with a rated voltage of 25VDC. It features a tolerance of -10% to 75% and an ESR of 0.016. The capacitor has a high capacitance value and is suitable for use in a variety of applications. It is constructed with an aluminum cylindrical can and has a screw terminal termination style. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier DCMC593U025BH2B technical specifications.
| Capacitance | 59000uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.016Ohm |
| Ripple Current | 9000mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.