This aluminum electrolytic capacitor has a capacitance of 0.61F and a rated voltage of 6.3VDC. It has a tolerance of -10% to 75% and an ESR of 0.0034. The capacitor is designed for stud mount and has a screw terminal termination style. It operates within a temperature range of -40 to 85°C and has a high capacitance. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.61F |
| Voltage | 6.3VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0034Ohm |
| Ripple Current | 33400mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 2000h |
| Size | 64.11 X 118.24mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |