The Cornell Dubilier DCMC673U100FC2D is a high capacitance aluminum electrolytic capacitor rated for 100VDC with a tolerance of -10% to 75%. It features a standard ESR type and a clamp mount termination style. The capacitor is constructed with an aluminum cylindrical can and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Cornell Dubilier DCMC673U100FC2D technical specifications.
| Capacitance | 67000uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 100VDC |
| ESR | 0.013Ohm |
| Ripple Current | 19200mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 88.9 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier DCMC673U100FC2D to view detailed technical specifications.
No datasheet is available for this part.