
The Cornell Dubilier DCMC682T250BF2B is a 6.8mF aluminum electrolytic capacitor with a voltage rating of 250V. It features a radial package and is designed for chassis mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a tolerance of 75%. The capacitor is packaged in bulk quantities of 50 units.
Cornell Dubilier DCMC682T250BF2B technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 21.2mR |
| Height | 50.8mm |
| Height - Seated (Max) | 5.625inch |
| Lead Pitch | 0.875inch |
| Length | 143mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 11.9A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.