
Aluminum electrolytic capacitor with 6.9mF capacitance and 200V DC rating. Features a low 28.5mR ESR and 9.7A ripple current capability. Designed for chassis mounting with screw terminals, this component offers a 2000-hour life at 85°C and operates from -40°C to 85°C. Dimensions are 50.8mm diameter and 104.78mm height, with a 50% capacitance tolerance.
Cornell Dubilier DCMC692T200BC2B technical specifications.
| Capacitance | 6.9mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 28.5mR |
| Height | 104.78mm |
| Height - Seated (Max) | 4.125inch |
| Insulation Material | PVC |
| Lead Diameter | 8mm |
| Lead Free | Lead Free |
| Lead Length | 7.1mm |
| Lead Pitch | 0.875inch |
| Leakage Current | 6mA |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 9.7A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC692T200BC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
