Cap Aluminum Lytic 7400uF 300V -10% to 50% (76.2 X 104.78mm) Screw Terminal 0.026 Ohm 11900mA 4000h 85°C
Cornell Dubilier DCMC742T300DC2B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 105.542 |
| Polarity | POLARIZED |
| Capacitance | 7400 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier DCMC742T300DC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.