The Cornell Dubilier DCMC781T450BH2B is an aluminum electrolytic capacitor with a capacitance of 780uF and a DC rated voltage of 450VDC. It features a tolerance of -10% to 50% and an ESR of 0.178. The capacitor is designed for clamp mount applications and has a termination style of screw terminal. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 4000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 780uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| ESR | 0.178Ohm |
| Ripple Current | 2900mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |