This Cornell Dubilier capacitor features a capacitance of 7900uF and a DC rated voltage of 450VDC. It has a tolerance of -10% to 50% and an ESR of 0.021. The device is designed for clamp mount and has a termination style of screw terminal. It operates within a temperature range of -40°C to 85°C.
Cornell Dubilier DCMC792T450DN2B technical specifications.
| Capacitance | 7900uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| ESR | 0.021Ohm |
| Ripple Current | 17100mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 76.2 X 193.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier DCMC792T450DN2B to view detailed technical specifications.
No datasheet is available for this part.